2744045447

Fair-Rite
623-2744045447
2744045447

Mfr.:

Description:
Common Mode Chokes / Filters 44 COM MODE SM BEAD Z=60 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Common Mode Chokes / Filters
RoHS:  
27
PCB Mount
SMD/SMT
1 Channel
84 Ohms
5 A
1.4 mOhms
- 55 C
+ 125 C
5.6 mm
8.9 mm
2.85 mm
Reel
Cut Tape
MouseReel
Common Mode Beads
Signal Line
Brand: Fair-Rite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 9600
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: 2744045447L
Unit Weight: 530 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 19 570

Stock:
19 570
Can Dispatch Immediately
On Order:
48 000
Expected 07/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9600)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,342 € 3,42 €
0,309 € 7,73 €
0,249 € 24,90 €
0,236 € 59,00 €
0,202 € 101,00 €
0,159 € 159,00 €
Full Reel (Order in multiples of 9600)
0,159 € 1 526,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,41 €
Min:
1