2843001802

Fair-Rite
623-2843001802
2843001802

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture Core 6.15mm 6.35mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
1.1 mm
6.35 mm
6.15 mm
28
Bulk
43
Brand: Fair-Rite
Frequency: 20 MHz to 300 MHz
Impedance: 131 Ohms
Pitch Spacing: 0.108 in (2.75 mm)
Factory Pack Quantity: 18000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Core
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 271

Stock:
7 271 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,354 € 3,54 €
0,306 € 7,65 €
0,273 € 13,65 €
0,243 € 24,30 €
0,191 € 47,75 €
0,181 € 90,50 €
0,157 € 157,00 €
0,147 € 367,50 €