2944666671

Fair-Rite
623-2944666671LF
2944666671

Mfr.:

Description:
Ferrite Beads 44 WOUND BEAD Z=1.02 kOHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
29
Ferrite Beads
Axial
1.02 kOhms
- 55 C
+ 125 C
10 mm
6 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Wound Bead
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 522

Stock:
6 522
Can Dispatch Immediately
On Order:
8 000
Expected 03/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,531 € 5,31 €
0,458 € 11,45 €
0,409 € 20,45 €
0,363 € 36,30 €
0,308 € 77,00 €
0,269 € 134,50 €
0,245 € 245,00 €