3061990861

Fair-Rite
623-3061990861
3061990861

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 2.50x20MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
61
Bulk
Brand: Fair-Rite
Outside Diameter: 2.5 mm
Outside Length: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 6000
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 470 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 723

Stock:
3 723 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,38 € 3,80 €
0,329 € 8,23 €
0,292 € 14,60 €
0,262 € 26,20 €
0,231 € 57,75 €
0,216 € 108,00 €
0,175 € 175,00 €
0,163 € 407,50 €