3061990891

Fair-Rite
623-3061990891
3061990891

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 5/35-61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
61
Bulk
Brand: Fair-Rite
Outside Diameter: 5 mm
Outside Length: 35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2880
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 493

Stock:
2 493 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,61 € 1,61 €
1,11 € 11,10 €
0,886 € 22,15 €
0,654 € 32,70 €
0,631 € 63,10 €
0,562 € 140,50 €
0,551 € 275,50 €