3061990901

Fair-Rite
623-3061990901
3061990901

Mfr.:

Description:
Ferrite Cores & Accessories 61 Rod 6x40MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
30
Rods
Solid Rod
61
Reel
Cut Tape
Brand: Fair-Rite
Outside Diameter: 6 mm
Outside Length: 40 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1974
Subcategory: Ferrites
Tradename: 61 Material
Unit Weight: 5,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 790

Stock:
1 790 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,32 € 2,32 €
1,60 € 16,00 €
1,37 € 34,25 €
1,20 € 60,00 €
1,06 € 106,00 €
0,877 € 219,25 €
0,845 € 422,50 €
Full Reel (Order in multiples of 1974)
0,845 € 1 668,03 €