5943000301

Fair-Rite
623-5943000301
5943000301

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.2/4.8-61

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.15 mm
12.7 mm
4.9 mm
59
Bulk
43
Brand: Fair-Rite
Inductance: 440 nH
Inside Width: 4.9 mm
Factory Pack Quantity: 3156
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: 43 Material
Type: Ring Core
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Material Toroids

Fair-Rite 43 Material Toroids feature a ring configuration that makes ultimate use of the core's intrinsic ferrite material properties. Fair-Rite 43 Material Toroids have low-medium permeability. They are ideal for use in a variety of inductive component applications, including power input filters, ground-fault interrupters, common-mode filters, pulse transformers, and broadband transformers.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 21 406

Stock:
21 406
Can Dispatch Immediately
On Order:
41 028
Expected 30/07/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,499 € 0,50 €
0,352 € 3,52 €
0,307 € 7,68 €
0,278 € 13,90 €
0,224 € 22,40 €
0,209 € 52,25 €
0,183 € 91,50 €
0,16 € 160,00 €