6278370121

Fair-Rite
623-6278370121
6278370121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM12 Ind 5400 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 12
5.4 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 15.85 mm
Inside Height: 8.55 mm
Outside Diameter: 36.75 mm
Outside Length: 12.25 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 180
Subcategory: Ferrites
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,30 € 23,00 €
1,96 € 49,00 €
1,72 € 86,00 €
1,50 € 150,00 €
1,49 € 268,20 €
1,47 € 793,80 €