9595354202

Fair-Rite
623-9595354202
9595354202

Mfr.:

Description:
Ferrite Cores & Accessories 95 EER Core EER35/42 Ind 3200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
35 x 21 x 11.3
3.2 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 11.3 mm
Inside Height: 15 mm
Inside Length: 25.3 mm
Inside Width: 11.3 mm
Outside Diameter: 25.3 mm
Outside Height: 11.3 mm
Outside Length: 35 mm
Outside Width: 21 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 165
Subcategory: Ferrites
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504909000
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504909000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
165
Expected 07/08/2026
495
Expected 02/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,29 € 22,90 €
1,94 € 48,50 €
1,70 € 85,00 €
1,44 € 144,00 €