9598495402

Fair-Rite
623-9598495402
9598495402

Mfr.:

Description:
Ferrite Cores & Accessories 98 EER Core EER49/54 Ind 5350 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
EER Core
49 x 27 x 17.2
5.35 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 17.2 mm
Inside Height: 18.7 mm
Inside Length: 36.5 mm
Inside Width: 17.2 mm
Outside Diameter: 36.5 mm
Outside Height: 17.2 mm
Outside Length: 49 mm
Outside Width: 27 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 128
Subcategory: Ferrites
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EER Cores

Fair-Rite Power Inductive EER Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. EER Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductive EER Cores are available in a range of sizes from EER25.5/18 to EER49/54 and three materials with initial permeability ranging from 2300 to 3000.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Quantities greater than 109 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
3,61 € 36,10 €
3,06 € 76,50 €
2,68 € 134,00 €
2,33 € 233,00 €
2,30 € 588,80 €