FMANMOB1002-RSP

Fairview Microwave
67-FMANMOB1002-RSP
FMANMOB1002-RSP

Mfr.:

Description:
Antennas 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-SMA Plug Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
617 MHz
7.125 GHz
5 dBi
Magnetic Mount
Connector
SMA Plug
Bag
Brand: Fairview Microwave
Frequency Range: 617 MHz to 7.125 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
56 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,69 € 94,69 €
82,44 € 824,40 €
78,07 € 1 951,75 €
75,59 € 7 559,00 €
500 Quote