FMANMOB1002-RTP

Fairview Microwave
67-FMANMOB1002-RTP
FMANMOB1002-RTP

Mfr.:

Description:
Antennas 617-7125 MHz, 2-5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
617 MHz
7.125 GHz
Whip
Whip
5 dBi
Magnetic Mount
Connector
TNC Plug
Bag
Brand: Fairview Microwave
Frequency Range: 617 MHz to 7.125 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
56 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,25 € 97,25 €
84,69 € 846,90 €
80,21 € 2 005,25 €
77,67 € 7 767,00 €
250 Quote