FMANMOB1006-RTP

Fairview Microwave
67-FMANMOB1006-RTP
FMANMOB1006-RTP

Mfr.:

Description:
Antennas 136-174 MHz, 3.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-TNC Plug Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Omni Directional Antenna
136 MHz
174 MHz
Whip
Whip
3.5 dBi
Magnetic Mount
Connector
TNC Plug
Bag
Brand: Fairview Microwave
Frequency Range: 136 MHz to 174 MHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 662,244 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,10 € 81,10 €
70,52 € 705,20 €
66,75 € 1 668,75 €
64,12 € 6 412,00 €
500 Quote