FMWAN102-15NF

Fairview Microwave
67-FMWAN102-15NF
FMWAN102-15NF

Mfr.:

Description:
Antennas WR-102 Standard Gain Horn with 15 dBi gain, N Female connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
7 GHz
11 GHz
Horn
Horn
15 dBi
Waveguide Mount
Connector
N Female
Bag
Brand: Fairview Microwave
Frequency Range: 7 GHz to 11 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 258,094 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 293,59 € 1 293,59 €