SC4821

Fairview Microwave
67-SC4821
SC4821

Mfr.:

Description:
RF Mil Spec Connectors HN Male (Plug) Connector For RG214, RG213, RG393, RG8, RG225, RG215, RG9 Cable, Clamp/Solder

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Mil Spec Connectors
RoHS:  
HN
Male
50 Ohms
0 Hz
6 GHz
Solder
Straight
Gold
Bag
Body Finish: Nickel
Body Material: Brass
Body Style: Straight
Brand: Fairview Microwave
Cable Type: RG-214, RG-393, RG-8, RG-225
Contact Material: Brass
Frequency Range: 0 Hz to 6 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Style: Cable Mount / Free Hanging
Product Type: RF MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,14 € 48,14 €
42,60 € 426,00 €
40,95 € 1 023,75 €
39,10 € 1 955,00 €
37,23 € 3 723,00 €