0603AQC-R39J-01

Fastron
434-0603AQC-R39J-01
0603AQC-R39J-01

Mfr.:

Description:
RF Inductors - SMD Wire-wound Ceramic Chip Inductor, Ind 390nH, Tol 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
Chip Inductor
0603 (1608 metric)
Unshielded
390 nH
5 %
250 mA
2.1 Ohms
- 40 C
+ 140 C
27
650 MHz
Standard
1.7 mm
1.12 mm
1.05 mm
Ceramic
AEC-Q200
Reel
Cut Tape
Application: RF
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

0603AQC Wire-Wound Ceramic Chip Inductors

Fastron  0603AQC Wire-Wound Ceramic Chip Inductors are designed for Radio Frequency (RF) applications that require optimal Q on high-frequency circuits. These inductors offer gold flash pad metallisation for better solderability and a higher production yield. The 0603AQC ceramic chip inductors encapsulation provides surface mount assembly and winding. These inductors are available in compact sizes (from 0402 to 1812) and in reel packaging. The 0603AQC ceramic chip inductors feature a PCB mounting style, ceramic core material, and AEC-Q200 certification. These inductors operate within the -40°C to 140°C temperature range, have a 95mΩ maximum DC resistance, and 2.4GHz self-resonant  frequency. The 0603AQC ceramic chip inductors are ideally used in mobile telecommunication, wireless communication, automotive subsystems, and LC resonant circuits such as oscillators and signal generators.

In Stock: 3 960

Stock:
3 960 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,273 € 2,73 €
0,25 € 6,25 €
0,202 € 20,20 €
0,191 € 47,75 €
0,163 € 81,50 €
0,145 € 145,00 €
Full Reel (Order in multiples of 4000)
0,132 € 528,00 €