MICC/N-R68K-01

Fastron
434-MICC/N-R68K-01
MICC/N-R68K-01

Mfr.:

Description:
RF inductors - Leaded BU/GY/SL/SL .68uH 10% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
3.3 mm x 7 mm
Unshielded
680 nH
10 %
530 mA
480 mOhms
- 55 C
+ 125 C
35
240 MHz
Standard
PCB Mount
7 mm
3.3 mm
Phenolic
MICC/N
Reel
Cut Tape
Application: RF
Brand: Fastron
Lead Diameter: 0.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25.2 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 589

Stock:
3 589 Can Dispatch Immediately
Quantities greater than 3589 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,381 € 3,81 €
0,349 € 8,73 €
0,283 € 28,30 €
0,267 € 66,75 €
0,229 € 114,50 €
0,203 € 203,00 €
Full Reel (Order in multiples of 4000)
0,196 € 784,00 €