SMCC/N-R10M-01

Fastron
434-SMCCN-R10M-01
SMCC/N-R10M-01

Mfr.:

Description:
RF inductors - Leaded .10uH 25.2MHz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Choke
Axial
4 mm x 9.5 mm
Unshielded
100 nH
20 %
1.6 A
80 mOhms
- 55 C
+ 125 C
45
380 MHz
Standard
PCB Mount
9.5 mm
4 mm
Phenolic
SMCC/N
Reel
Cut Tape
MouseReel
Application: RF
Brand: Fastron
Lead Diameter: 0.6 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 25.2 MHz
Part # Aliases: SMCC-R10M-01
Unit Weight: 374,808 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Customization of Lead length, L-value, Q-value, DCR and Current
are available on Fastron leaded part series (MICC, SMCC, HBCC,
VHBCC, SMSC, MESC and 77A).

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1012-21

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 843

Stock:
1 843 Can Dispatch Immediately
Quantities greater than 1843 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,347 € 3,47 €
0,317 € 7,93 €
0,257 € 25,70 €
0,243 € 60,75 €
0,208 € 104,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 3500)
0,185 € 647,50 €
0,178 € 1 246,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.