PKB4217MPI

Flex Power Modules
764-PKB4217MPI
PKB4217MPI

Mfr.:

Description:
DC/DC Converters - Through Hole 240W 11.4V 21A 38-75Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
240 W
38 V
75 V
11.4 V
21 A
1.5 kV
1/16 Brick
58.4 mm (2.299 in)
22.86 mm (0.9 in)
8.13 mm (0.32 in)
PKB4000
Brand: Flex Power Modules
Input Voltage: 38 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,72 € 3 654,00 €