FFC2A36-08-0-G-R

GCT
640-FFC2A36-08-0-G-R
FFC2A36-08-0-G-R

Mfr.:

Description:
FFC & FPC Connectors 08W, 0.5mm, FFC Con, Vert, Flip-Lock, SMT, Gold, Right Footprint

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: FFC & FPC Connectors
RoHS:  
FFC Connector
8 Position
0.5 mm
SMD/SMT
Vertical
Side Contact
Gold
500 mA
FFC2A36
Flip-Lock Actuator
- 40 C
+ 105 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: GCT
Contact Material: Copper
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC2A36 0.5mm Vertical Flip-Lock Connectors

GCT FFC2A36 0.5mm Vertical Flip-Lock Connectors are specifically designed for flexible layouts and fast assembly. These connectors offer a top-entry design that provides engineers with greater layout flexibility when side-entry parts are not viable. The hinged-at-every-contact actuator provides consistent clamp force across the full circuit count, while delivering the tactile confirmation required during assembly. The FFC2A36 connectors are available as standard with a right-hand footprint configuration used in various comparable alternatives. GCT FFC2A36 Connectors are suitable for compact control boards, embedded systems, test and measurement equipment, and IoT applications.

In Stock: 2 726

Stock:
2 726 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,297 € 2,97 €
0,265 € 6,63 €
0,253 € 25,30 €
0,225 € 56,25 €
0,22 € 220,00 €
Full Reel (Order in multiples of 1500)
0,198 € 297,00 €
0,186 € 837,00 €
0,181 € 1 629,00 €