USB4151-GF-C

GCT
640-USB4151-GF-C
USB4151-GF-C

Mfr.:

Description:
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount
Plug (Male)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
Reel
Cut Tape
MouseReel
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 10000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: USB Connectors
Series: USB4151
Shell Plating: Nickel
Factory Pack Quantity: 400
Subcategory: USB Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

USB4151 Type C USB 3.1 Connector

GCT (Global Connector Technology) USB4151 Type C USB 3.1 Connector offers a 5A current rating, 100MΩ insulation resistance, and durability with up to 10,000 cycles. The USB4151 connector features a vertically mounted USB Type-C plug and five shell stakes and dual locating pegs for onboard stability. This connector also has 24 contacts for full USB 3.1 functionality. GCT USB4151 Type C USB 3.1 Connector provides a surface-mount design and operates in the -40°C to +85°C temperature range.

USB Type-C® 3.2 Gen 2 Standard Connectors

GCT USB Type-C® 3.2 Gen 2 Standard Connectors are robust, compact I/O interconnect systems with a reversible mating form factor. The connectors provide fast 20Gbit/s (USB 3.2) speeds, more than 10,000 mating cycles, power up to 5A, 24 contacts as standard, and profiles as low as 3.26mm. Top-mount connectors are soldered to the top side of the PCB. The devices can also be soldered to the bottom of the PCB to take advantage of the USB Type-C reversible interface. For mid-mount versions, a hole is routed in the PCB, and the connector drops onto the PCB top or bottom and is soldered in place. Mid-mount connectors are ideal for super low-profile applications. Vertical-mount plugs and receptacles are simply mounted at 90° on PCBs. 

USB1125 Full-Size USB A 2.0 Connectors

GCT USB1125 Full-Size USB A 2.0 Connectors offer a 25% smaller footprint than standard full-size USB. The GCT USB1125 Full-Size USB A 2.0 Connectors feature a body length of 10mm and are rated for 5000 mating cycles. USB1125 has been designed without mating face lead-in guides to allow a cleaner panel design.

USB4151 USB Type-C® 3.2 Gen 2 Connector

GCT USB4151 USB Type-C® 3.2 Gen 2 Connector is a compact, vertical-mount module reinforced with five shell stakes in addition to two locating pegs. These design features are critical requirements for equipment used in docking applications. GCT USB4151 USB Type-C 3.2 Gen 2 Connector offers data speeds up to 10Gbps, a 5A current rating, and a reversible form factor. Designers can pair the USB4151 with any GCT vertical Type-C receptacle to create a complete solution for equipment that uses a vertical orientation, such as handheld scanners, wearable technology, and docking stations.

USB Type-C® Connector Solutions

GCT USB Type-C® Connector Solutions are robust and improved I/O interconnect systems with new functionality and increased performance. The USB Type-C connectors feature a reversible mating form factor with up to 10Gbps transfer rates and a 5A maximum power rating. The connectors operate over 10,000 mating cycles for reliable performance and power delivery. The standard USB Type-C connector has 24 contacts, though other versions offer fewer contacts, like GCT ionex® Type-C with 16 contacts. The GCT USB Type-C Connectors meet USB3.2 specifications, which offer enhanced SuperSpeed+ data transfer modes of up to 20Gbps. The USB Type-C connectors are ideal for users searching for improved technological performance in electronic applications, including tablets, laptops, flash drives, phones, and mobile devices.

In Stock: 87 968

Stock:
87 968 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,69 € 16,90 €
1,62 € 40,50 €
1,51 € 151,00 €
1,37 € 342,50 €
Full Reel (Order in multiples of 400)
1,25 € 500,00 €
1,11 € 888,00 €
1,04 € 2 496,00 €
0,98 € 4 704,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.