USB4725-03-C

GCT
640-USB472503C
USB4725-03-C

Mfr.:

Description:
USB Connectors USB3.2 Gen 2 Type-C Receptacle, 24Pin, Vertical, SMT, PCB Top Mount, IP67

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
USB Type C Connectors
PCB Top Mount Sealed
Receptacle (Female)
USB 3.2 Gen 2
SMD/SMT
24 Contact
1 Port
5 A
48 VDC
Vertical
Top-Mount
IP67
Reel
Cut Tape
Brand: GCT
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: 20000 Mating Cycles
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Insulator Colour: Black
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: USB Connectors
Series: USB4725
Shell Plating: Nickel
Factory Pack Quantity: 600
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB4725 USB Type-C™ Connector with IP67 Rating

GCT USB4725 USB Type-C™ Connector is 100% factory tested to an IP67 rating and features a profile of only 6.5mm above the PCB. This vertical 24-pin USB Type-C receptacle may be compact, but it still offers standard GCT performance features, including 240W Power Delivery (PD) capability and 20,000 mating cycles for reliability. The series includes a kit option that includes a silicone rubber gasket (requires fitment post-reflow solder processing to enable sealing to the chassis). GCT USB4725 USB Type-C Connector offers a surface-mount design and is ideal for USB 3.2 Gen 2 applications. Typical applications include wearables, health and beauty products, portable audio, and security systems.

In Stock: 10 258

Stock:
10 258 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,99 € 1,99 €
1,69 € 16,90 €
1,51 € 37,75 €
1,44 € 144,00 €
1,35 € 337,50 €
Full Reel (Order in multiples of 600)
1,35 € 810,00 €
1,22 € 1 464,00 €
1,14 € 2 736,00 €
1,10 € 5 280,00 €