GV200CAB-1

GIGAVAC
682-GV200CAB-1
GV200CAB-1

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
REACH - SVHC:
1 Form X (SPST-NO-DM)
24 VDC
500 A
DC Type
800 VDC
GV200
Brand: GIGAVAC
Coil Current: 97 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 72.6 mm
IP Rating: IP67
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 24
Subcategory: Contactors
Type: Hermetic Sealed
Width: 56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410045
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GV200 Series EPIC® Hermetic Sealed DC Contactors

Gigavac GV200 Series EPIC® Hermetic Sealed DC Contactors are high-efficiency dual coils featuring low 12VDC, 24VDC, or 48VDC continuous-coil power with no EMI emissions or cross-talk. These devices are designed to meet UL1604 for Class I and II, Div 2, and Class III for use in hazardous locations and SAE J1171 external ignition protections. The GV200 Series contactors are IP67-rated for temporary water immersion for up to 30 minutes and feature ISO8846 for protection against ignition around flammable gasses. Additionally, these hermetically sealed DC contactors meet CE Conformance standards and are UL508 Recognized.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
48
Expected 29/07/2026
72
Expected 05/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,41 € 185,41 €
157,94 € 1 579,40 €
152,50 € 3 660,00 €
120 Quote