GD5F2GM7UEYIGR

GigaDevice
363-GD5F2GM7UEYIGR
GD5F2GM7UEYIGR

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GigaDevice
Product Category: NAND Flash
RoHS:  
SMD/SMT
WSON-8
2 Gbit
DTR/Dual/Quad SPI, SPI
Synchronous
2.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 30 mA
Brand: GigaDevice
Maximum Clock Frequency: 133 MHz
Product Type: NAND Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320036
ECCN:
3A991
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,67 € 7,67 €
7,14 € 71,40 €
6,92 € 173,00 €
6,76 € 338,00 €
6,60 € 660,00 €
Full Reel (Order in multiples of 3000)
6,59 € 19 770,00 €