TG110-RPE5N5LF

HALO Electronics
493-TG110-RPE5N5LF
TG110-RPE5N5LF

Mfr.:

Description:
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HALO Electronics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
LAN Isolation Transformers
Module
SMD/SMT
1 MHz to 80 MHz
1.5 kV
- 40 C
+ 85 C
Single
10/100 Base-TX PoE Interface
SMD-16
12.7 mm
7.11 mm
6.35 mm
TG110
Tube
Brand: HALO Electronics
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 40
Subcategory: Transformers
Tradename: RP-ULTRA
Unit Weight: 3,293 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 034
Expected 21/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
3,53 € 423,60 €
3,06 € 856,80 €
2,98 € 1 549,60 €
2,76 € 2 760,00 €
5 000 Quote

Similar Product

HALO Electronics TG110-RPE5N5RL
HALO Electronics
Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port