02021602804

HARTING
617-02021602804
02021602804

Mfr.:

Description:
DIN 41612 Connectors HAR-BUS 64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
160 Position
5 Row
2.54 mm
Har-Bus 64
Solder Pin
Straight
1 A
Gold
Copper Alloy
Brand: HARTING
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Unit Weight: 35,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
940
200
Pending
100
Expected 12/08/2026
640
Expected 18/08/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,19 € 39,19 €
36,46 € 364,60 €
34,15 € 683,00 €
33,02 € 3 302,00 €
31,51 € 8 192,60 €
500 Quote