02519081501

HARTING
617-02519081501
02519081501

Mfr.:

Description:
High Speed/Modular Connectors har-modular D8 Data module male angled

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
8 Position
2 Row
Solder Pin
Gold
Brand: HARTING
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 13
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,72 € 13,72 €
12,16 € 121,60 €
11,87 € 308,62 €
10,79 € 2 805,40 €
10,62 € 5 384,34 €
10,41 € 10 420,41 €