09110012755

HARTING
617-09110012755
09110012755

Mfr.:

Description:
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Han HC Modular
Connectors
350 A
1 Position
Screw
2 kV
Female
Polyamide (PA), Polycarbonate (PC)
Silver
Copper Alloy
4/0 AWG
Bulk
Han
Brand: HARTING
Flammability Rating: V-0
Housing Colour: Grey
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-11-001-2755 09 11 001 2755 9110012755
Unit Weight: 229 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8535900089
CNHTS:
8538900000
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,52 € 149,52 €
110,50 € 1 105,00 €
108,79 € 2 719,75 €
107,77 € 5 388,50 €
106,95 € 10 695,00 €
250 Quote