09200035422

HARTING
617-09200035422
09200035422

Mfr.:

Description:
Heavy Duty Power Connectors PROTECTION COVER MTL HAN 3A 1 LEVER LCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han A
Accessories
Protection Cover
3A
Metal
IP44, IP67
Bulk
Han
Application: Industrial
Brand: HARTING
For Use With: Han 3A Hoods and Housings
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-003-5422 09 20 003 5422 9200035422
Unit Weight: 29,538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
7326908688
JPHTS:
853890000
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Romania
The country is subject to change at the time of shipment.

In Stock: 179

Stock:
179
Can Dispatch Immediately
On Order:
760
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,97 € 18,97 €
16,12 € 161,20 €
14,92 € 298,40 €
14,39 € 719,50 €
13,70 € 1 370,00 €
12,85 € 2 570,00 €
12,23 € 6 115,00 €