09200035425

HARTING
617-09-20-003-5425
09200035425

Mfr.:

Description:
Heavy Duty Power Connectors HAN IP67 COVER METAL COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han A
Accessories
Protection Cover
3A
Metal
IP44, IP67
Bulk
Han
Application: Industrial
Brand: HARTING
For Use With: Han 3A Hoods and Housings
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: 09-20-003-5425 09 20 003 5425 9200035425
Unit Weight: 22,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
4016999790
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
4016991500
JPHTS:
401699020
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
40169990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 594

Stock:
594
Can Dispatch Immediately
On Order:
1 100
Expected 19/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,76 € 16,76 €
14,48 € 144,80 €
13,75 € 275,00 €
13,34 € 667,00 €
12,70 € 1 270,00 €
11,89 € 2 378,00 €
11,34 € 5 670,00 €
11,33 € 11 330,00 €