09300060392

HARTING
617-09300060392
09300060392

Mfr.:

Description:
Heavy Duty Power Connectors 6B Bulkhead Rear Fit Single Lvr w/o frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Connectors
6B
Bottom
Aluminum
IP66
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 107,881 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® B Rear-Mount Housings

HARTING Han® B Rear-Mount Housings are detachable heavy-duty power connectors that allow internal harness assembles to be installed/snapped-in from within a panel. This can be achieved at the panel assembly location with less labor effort. The housings are available in different sizes and configurations such as 6, 10, 16, or 24B single or double lever with or without frames. HARTING Han B Rear-Mount Housings offer IP65/IP66 protection ratings (according to IEC 60529) and are suitable for use in standard hoods/housings for industrial connectors in heavy-duty environments.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,07 € 25,07 €
21,30 € 213,00 €
18,99 € 474,75 €
18,09 € 904,50 €
17,23 € 1 723,00 €
16,25 € 4 062,50 €
15,84 € 7 920,00 €