09451812561XL

HARTING
617-09451812561XL
09451812561XL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10A-1 IDC Plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Industrial
Plug (Male)
10P10C
Shielded
Cat 6a
Cable Mount
Straight
IDC
IP20
1.5 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
User Selectable
Application: 10G Base-T
Brand: HARTING
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Locking Mechanism: Latch-Lock
Mating Cycles: 5000 Cycle
Number of Contacts: 10 Contact
Number of Ports: 1 Port
Number of Positions: 10 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: ix Industrial
Part # Aliases: 09 45 181 2561XL 9451812561XL
Unit Weight: 7,454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124. 

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

In Stock: 479

Stock:
479
Can Dispatch Immediately
On Order:
3 400
1 000
Pending
1 000
Expected 07/08/2026
1 400
Expected 07/09/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 10,36 €
9,43 € 94,30 €
9,14 € 182,80 €
8,71 € 435,50 €
8,39 € 839,00 €
7,65 € 1 530,00 €
7,61 € 3 805,00 €