09628160801

HARTING
617-09628160801
09628160801

Mfr.:

Description:
Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Han EMC/B
Hoods
Han
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 09-62-816-0801 09 62 816 0801 9628160801
Unit Weight: 277,335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Han® High-Temperature Connectors

HARTING Han® High-Temperature Connectors use high-quality materials, including aluminum diecast hoods and housings featuring a highly compressed surface with non-stick properties, allowing the connection to be unmated without the gasket sticking. Temperature-resistant contacts (crimp or screw termination) ensure reliable connections with minimal contact resistance at extreme temperatures, withstanding up to +200°C. The connector can be mated and unmated at extremely high temperatures and can be used directly in machines and facilities that would otherwise require cumbersome and complex construction. Han High-Temperature connectors remain robust and reliable for their entire lifespan.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,04 € 45,04 €
38,28 € 382,80 €
35,88 € 897,00 €
34,17 € 1 708,50 €
32,54 € 3 254,00 €
31,41 € 7 852,50 €