17700004004

HARTING
617-17-70-000-4004
17700004004

Mfr.:

Description:
Hard Metric Connectors B22 SHROUD P2/P5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Hard Metric Connectors
RoHS:  
Shrouds
7 Row
22 Position
Through Hole
Press In
Straight
har-bus HM
B22
Brand: HARTING
Pitch: 0.5 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Part # Aliases: 017-70-000-4004 017 70 000 4004
Unit Weight: 5,250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,57 € 35,70 €
2,97 € 59,40 €
2,87 € 746,20 €
2,78 € 1 390,00 €
2,41 € 2 410,00 €
2,30 € 5 750,00 €
2,26 € 11 300,00 €