21033199501

HARTING
617-21033199501
21033199501

Mfr.:

Description:
Circular Metric Connectors M12 A 05P 1XMA 2XFE T COUPLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Pluggable Screw
A Coded
Body Style: T-Splitter
Brand: HARTING
Contact Gender: Socket (Female), Socket (Female), Pin (Male)
Description/Function: Male Connector, 2 x Female Connector
Gender: Female / Male
Mounting Style: In-Line
Product: Adapters
Shell Style: Receptacle, Receptacle, Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: T-Adapter
Unit Weight: 19,511 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,56 € 34,56 €
31,47 € 314,70 €
27,54 € 688,50 €
26,22 € 1 311,00 €
24,97 € 2 497,00 €
23,52 € 5 880,00 €