21033211803

HARTING
617-21033211803
21033211803

Mfr.:

Description:
Circular Metric Connectors M12-PCB-SMT-2PC-8P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Solder
A Coded
2 A
30 V
Reel
Cut Tape
Body Style: Straight
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Diameter: 9.45 mm
Gender: Male
Height: 21.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insert/Contact Gender: Pin
Mounting Style: PCB Mount
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Part # Aliases: 21 03 321 1803
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,36 € 9,36 €
8,71 € 87,10 €
7,63 € 190,75 €
7,36 € 368,00 €
Full Reel (Order in multiples of 75)
7,36 € 552,00 €