21033221401

HARTING
617-21033221401
21033221401

Mfr.:

Description:
Circular Metric Connectors M12-PP-CC-IDC-4p- ACOD-M-STR-SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
4 Contact
M12
IDC
A Coded
4 A
50 V
Brand: HARTING
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Male
Housing Material: Polyamide (PA)
Mounting Style: Cable
Shell Style: Plug
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: Harax
Unit Weight: 59,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 PushPull Connectors

HARTING M12 PushPull Connectors feature robust housing and a reliable locking system, making them ideal for harsh, heavy vibration environments. These reliable circular connectors provide a fast and easy connection without the use of special tools. They simply plug in, and an audible click indicates when the connection is made. HARTING M12 PushPull Connectors are available in male or female with A, D, or X coding. Straight and angled variants are offered.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,53 € 51,53 €
43,80 € 438,00 €
42,17 € 1 054,25 €
38,51 € 1 925,50 €
37,36 € 3 736,00 €
37,35 € 9 337,50 €
500 Quote