G_02330_HT

HUBER+SUHNER
455-G_02330_HT
G_02330_HT

Mfr.:

Description:
Coaxial Cables Low-noise triax, 50 Ohm, 1 GHz, 85 C, 5.3 mm, PVC jacket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
50 Ohms
5.3 mm (0.209 in)
Tinned Copper
Polyvinyl Chloride (PVC)
Brand: HUBER+SUHNER
Jacket Colour: Green
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 1.5 kV
Part # Aliases: 22510116
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,15 € 12,15 €
10,84 € 54,20 €
10,33 € 103,30 €
9,68 € 242,00 €
9,20 € 460,00 €
8,74 € 874,00 €
8,72 € 1 744,00 €