1456PH3WHCWW

Hammond Manufacturing
546-1456PH3WHCWW
1456PH3WHCWW

Mfr.:

Description:
Operator Console Enclosures 15 Degree Sloped Box 8.3x14x3" WalnutSide

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
15 deg
Brown (Beige)
Aluminum
8.3 in
14 in
3 in
1456CWW
Brand: Hammond Manufacturing
Depth: 8.3 in
Housing Colour: Brown (Beige)
Packaging: Bulk
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,891 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Hammond Instrument Consoles

The following walnut cases, with aluminum tops, will no
longer be stocked by Mouser. The suggested replacements,
aluminum cases with aluminum tops, are shown.

Discontinued Item Suggested Replacement

546-1456PH3WHCWW 546-1456PH3WHBU
546-1456PL3WHCWW 546-1456PL3WHBU
546-1456PK4WHCWW 546-1456PK4WHBU



5-1004-26

Compliance Codes
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,07 € 105,07 €
93,58 € 467,90 €
91,15 € 911,50 €
88,91 € 2 222,75 €
88,01 € 4 400,50 €
88,00 € 8 800,00 €
200 Quote