1551V11WH

Hammond Manufacturing
546-1551V11WH
1551V11WH

Mfr.:

Description:
Enclosures, Boxes & Cases ABS Plastic Miniature Enclosures - 1.77" diameter 0.79" depth, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Sensor
Acrylonitrile Butadiene Styrene (ABS)
White
White
45 mm
45 mm
20 mm
IP30
UL 94 HB
1551SNAP
Brand: Hammond Manufacturing
Features: Snap-Fit
Housing Colour: White
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 1551V
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538100090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1551V Snap-Fit Vented Enclosures

Hammond Manufacturing 1551V Snap-Fit Vented Enclosures protect electronics from harmful contact while allowing entry of air and moisture for applications that require environmental exposure. The enclosure base features assembly hooks, wall-mounting slots, snap-fit closures, wire-entry knockouts, and PCB standoffs. The 1551V series is available in four sizes with three color options: black, gray, and white. Hammond Manufacturing 1551V Snap-Fit Vented Enclosures are ideally suited for PCBs.

Availability

Stock:
1 072 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,31 € 11,55 €
2,16 € 21,60 €
1,96 € 49,00 €
1,83 € 91,50 €
1,66 € 166,00 €
1,55 € 387,50 €
1,46 € 730,00 €
1,37 € 1 370,00 €