1555RFPL

Hammond Manufacturing
546-1555RFPL
1555RFPL

Mfr.:

Description:
Electrical Enclosure Accessories 1555RF INNER PANEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Inner Panel
Unfinished
Brand: Hammond Manufacturing
IP Rating: IP68
Material: Steel
NEMA Rating: 4X, 6P
Product Type: Electrical Enclosures
Series: 1555F
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €
11,28 € 56,40 €
10,54 € 105,40 €
9,25 € 231,25 €
8,68 € 434,00 €
8,20 € 820,00 €
7,52 € 1 504,00 €