1593BBALTBU

Hammond Manufacturing
546-1593BBALTBU
1593BBALTBU

Mfr.:

Description:
Enclosures, Boxes & Cases 1593BB ENCL TRANS BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Blue (Translucent Blue)
Blue (Transparent Blue)
3.75 in
3 in
1.18 in
IP54
UL 94 HB
1593AL
Brand: Hammond Manufacturing
Housing Colour: Blue (Transparent Blue)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 77,111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1593AL ABS Plastic Handheld Instrument Enclosures

Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Availability

Stock:
29 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
11,64 € 58,20 €
11,14 € 111,40 €
10,22 € 255,50 €
9,65 € 482,50 €
9,24 € 924,00 €
8,52 € 1 704,00 €