270AX

Hammond Manufacturing
546-270AX
270AX

Mfr.:

Description:
Power Transformers - Industrial Transformer, high volt, 42VA, primary 115VAC, HV secondary 480V C.T. @ 58ma.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
42 VA
115 VAC
480 VAC CT
Chassis
58 mA
Single Primary Winding
Triple Secondary Winding
63.5 mm
55.62 mm
66.8 mm
200
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: 0 C
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: High Voltage, Plate & Filament
Unit Weight: 771,106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 11/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,02 € 93,02 €
79,93 € 799,30 €
77,79 € 1 944,75 €
75,46 € 3 773,00 €
73,54 € 7 354,00 €
250 Quote