PJ14126RLW

Hammond Manufacturing
546-PJ14126RLW
PJ14126RLW

Mfr.:

Description:
Junction Boxes N4X Wallmount Encl - 14.13 x 12.25 x 6.13 - Fiberglass

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Window Cover
Fiberglass Polyester
Gray
12.26 in
6.13 in
14.13 in
Bracket Mount
IP66
4X
UL 508A
PJ
Brand: Hammond Manufacturing
Housing Colour: Gray
Packaging: Bulk
Panel Height: 12.75 in
Panel Width: 10.88 in
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
375,40 € 375,40 €
371,01 € 1 855,05 €