G125-FS11005F3R

Harwin
855-G125-FS11005F3R
G125-FS11005F3R

Mfr.:

Description:
Power to the Board 1.25MM F 2X5 VERT SMT REVERSE FIX T&R

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Power to the Board
Socket (Female)
2 A
10 Position
Mounting Flange
Solder
1.25 mm
Gecko-SL
Reel
Cut Tape
GECKO
Brand: Harwin
Contact Material: Beryllium Copper
Contact Plating: Gold
Housing Colour: Green
Housing Material: Nylon
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product: Headers
Row Spacing: 1.25 mm
Factory Pack Quantity: 250
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
23,70 €
Min:
1