RL12-75ABF-277

Hatch Lighting
837-RL12-75ABF-277
RL12-75ABF-277

Mfr.:

Description:
Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 277V to 12V AC BF
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hatch Lighting
Product Category: Power Transformers - Industrial
RoHS:  
75 W
277 VAC
11.5 V
Chassis
6.25 A
Single Primary Winding
Single Secondary Winding
2.08 in
1.3 in
0.79 in
Brand: Hatch Lighting
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 18 C
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Dimmable
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Factory Drop Ship
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,62 € 17,62 €
15,88 € 158,80 €
15,22 € 380,50 €
14,74 € 737,00 €
13,53 € 1 353,00 €
13,39 € 6 695,00 €
2 500 Quote