10016F

Heyco
836-10016F
10016F

Mfr.:

Description:
Standoffs & Spacers HSP2-07 V-0 NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Standoffs & Spacers
RoHS:  
Supports
PCB Support
11.1 mm
Nylon
Brand: Heyco
Color: Natural
Mounting Hole Size: 4.8 mm
Product Type: Standoffs, Spacers & Supports
Series: Nylon PCB Supports - Imperial Spacing
Factory Pack Quantity: 1000
Subcategory: Hardware
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
3926909988
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,329 € 3,29 €
0,256 € 25,60 €
0,239 € 119,50 €
0,208 € 208,00 €
0,204 € 408,00 €
0,201 € 2 010,00 €
0,178 € 4 450,00 €
0,172 € 8 600,00 €