3223

Heyco
836-3223
3223

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips .45" - .705" CABLE PG HUB GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Grips
Cord Grips
Liquid Tight Cord Grip
Gray
Nylon
PG21
18 mm
Original Series-35 Liquid Tight
Brand: Heyco
Length: 47.5 mm
Mounting Style: Free Hanging
Panel Cutout: 28.3 mm
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Unit Weight: 13,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 549

Stock:
2 549 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,44 € 24,40 €
2,29 € 57,25 €
2,18 € 109,00 €
2,07 € 207,00 €
1,94 € 485,00 €
1,85 € 925,00 €
1,77 € 1 770,00 €
1,66 € 4 150,00 €