8985

Heyco
836-8985
8985

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit BS 250 BLACK Braided Sleeving

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
6.4 mm
1000 ft
Black
Brand: Heyco
Features: Preferred cutting method: hot knife
Packaging: Reel
Product Type: Sleeves
Series: Braided Sleeving
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3917210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
192,73 € 192,73 €
179,86 € 1 798,60 €
173,44 € 4 336,00 €
170,92 € 8 546,00 €
100 Quote