9325-P

Heyco
836-9325-P
9325-P

Mfr.:

Description:
Screws & Fasteners PR 240-138 WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Screws & Fasteners
RoHS:  
Rivets
Snap In
8.1 mm
Nylon
Brand: Heyco
Color: White
Mounting Hole Size: 6.1 mm
Product Type: Screws & Fasteners
Series: HEYClip Snap Rivets
Factory Pack Quantity: 200
Subcategory: Hardware
Tradename: HEYClip
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,961 € 0,96 €
0,737 € 7,37 €
0,673 € 16,83 €
0,515 € 51,50 €
0,499 € 99,80 €
0,484 € 290,40 €
0,469 € 469,00 €
0,458 € 1 190,80 €
0,445 € 2 225,00 €